
CES-140-01-T-D | |
|---|---|
DigiKey Part Number | SAM1086-40-ND |
Manufacturer | |
Manufacturer Product Number | CES-140-01-T-D |
Description | CONN RCPT 80POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | CES-140-01-T-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.128" (3.25mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,44000 | € 7,44 |
| 10 | € 6,31900 | € 63,19 |
| 100 | € 5,37090 | € 537,09 |
| 500 | € 4,79460 | € 2 397,30 |
| 1 000 | € 4,56599 | € 4 565,99 |
| Unit Price without VAT: | € 7,44000 |
|---|---|
| Unit Price with VAT: | € 9,00240 |

















