
BTE-040-07-L-D-A | |
|---|---|
DigiKey Part Number | BTE-040-07-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTE-040-07-L-D-A |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-040-07-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.954" (24.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,72000 | € 8,72 |
| 10 | € 8,26200 | € 82,62 |
| 25 | € 7,90880 | € 197,72 |
| 50 | € 7,43560 | € 371,78 |
| 100 | € 6,33060 | € 633,06 |
| Unit Price without VAT: | € 8,72000 |
|---|---|
| Unit Price with VAT: | € 10,55120 |

