80 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector High Density Array, Male Surface Mount Gold
AcceleRate HD Ultra-Dense Multi-Row Connectors from Samtec  PIO | DigiKey

ADM6-20-03.5-L-4-0-A-TR

DigiKey Part Number
612-ADM6-20-03.5-L-4-0-A-TR-ND
Manufacturer
Manufacturer Product Number
ADM6-20-03.5-L-4-0-A-TR
Description
CONN 0.635MM HDR 80POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ADM6-20-03.5-L-4-0-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm, 11mm
Number of Positions
80
Height Above Board
0.237" (6.02mm)
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 37
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 13,26000€ 13,26
Unit Price without VAT:€ 13,26000
Unit Price with VAT:€ 16,04460