Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

185-J-P-EP-ST-CM-3-B | |
|---|---|
DigiKey Part Number | 612-185-J-P-EP-ST-CM-3-B-ND |
Manufacturer | |
Manufacturer Product Number | 185-J-P-EP-ST-CM-3-B |
Description | 185-J-P-EP-ST-CM-3-B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 65 GHz |
Series | Number of Ports 1 |
Packaging Tray | Features Mounting Hardware |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Voltage Rating 200 V |
Mounting Feature Flange | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 185-J-P-EP-ST-CM-2 | Samtec Inc. | 0 | 612-185-J-P-EP-ST-CM-2-ND | € 51,29000 | Parametric Equivalent |
| 185-J-P-EP-ST-CM-2-B | Samtec Inc. | 0 | 612-185-J-P-EP-ST-CM-2-B-ND | € 53,84460 | Parametric Equivalent |
| 185-J-P-EP-ST-CM-3 | Samtec Inc. | 0 | 612-185-J-P-EP-ST-CM-3-ND | € 70,50000 | Parametric Equivalent |
| 185-J-P-EP-ST-CMM-2 | Samtec Inc. | 304 | 612-185-J-P-EP-ST-CMM-2-ND | € 51,29000 | Parametric Equivalent |
| 185-J-P-EP-ST-CMM-2-B | Samtec Inc. | 0 | 612-185-J-P-EP-ST-CMM-2-B-ND | € 53,84460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 70,50000 | € 70,50 |
| Unit Price without VAT: | € 70,50000 |
|---|---|
| Unit Price with VAT: | € 85,30500 |




