
SPHWHAHDNG25YZV3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNG25YZV3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNG25YZV3DC |
Description | LED COB D GEN3 WM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 163 lm/W |
Packaging Box | Current - Max 1.44A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3971lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNG25YZV3DB | Samsung Semiconductor, Inc. | 249 | 1510-SPHWHAHDNG25YZV3DB-ND | € 4,38000 | Parametric Equivalent |
| SPHWHAHDNG25YZW3DB | Samsung Semiconductor, Inc. | 224 | 1510-SPHWHAHDNG25YZW3DB-ND | € 4,21000 | Parametric Equivalent |
| SPHWHAHDNG25YZW3DC | Samsung Semiconductor, Inc. | 250 | 1510-SPHWHAHDNG25YZW3DC-ND | € 5,70000 | Parametric Equivalent |
| CLU038-1208C4-303M2K1 | Citizen | 47 | 1642-1419-ND | € 17,60000 | Parametric Equivalent |
| CMU1526-0000-000N0H0A27G | Cree LED | 0 | 90-CMU1526-0000-000N0H0A27G-ND | € 3,49653 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,70000 | € 5,70 |
| 10 | € 4,29500 | € 42,95 |
| Unit Price without VAT: | € 5,70000 |
|---|---|
| Unit Price with VAT: | € 6,89700 |