
SPHRD1L3DH02C8S4HA | |
|---|---|
DigiKey Part Number | 1510-SPHRD1L3DH02C8S4HATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHRD1L3DH02C8S4HA |
Description | LED LH351H RED 630NM 3535 |
Customer Reference | |
Detailed Description | LED Lighting Color LH351H Red 630nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
Wavelength 630nm (Typ) | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Current - Test 350mA | Height - Seated (Max) 0.083" (2.11mm) |
Voltage - Forward (Vf) (Typ) 2.15V | Thermal Resistance of Package 4°C/W |