LED Lighting LM101B White, Warm 3500K 5-Step MacAdam Ellipse 2.8V 65mA 120° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP7UT78HEL1ULS06E

DigiKey Part Number
1510-2353-2-ND - Tape & Reel (TR)
1510-2353-1-ND - Cut Tape (CT)
1510-2353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCP7UT78HEL1ULS06E
Description
LED LM101B WARM WHT 3500K SMD
Customer Reference
Detailed Description
LED Lighting LM101B White, Warm 3500K 5-Step MacAdam Ellipse 2.8V 65mA 120° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
350mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3500K 5-Step MacAdam Ellipse
Size / Dimension
0.067" L x 0.067" W (1.70mm x 1.70mm)
Flux @ 25°C, Current - Test
35lm (33lm ~ 37lm)
Height - Seated (Max)
0.018" (0.45mm)
Current - Test
65mA
Thermal Resistance of Package
2°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
192 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 057
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,19100€ 1,91
100€ 0,13490€ 13,49
500€ 0,10934€ 54,67
1 000€ 0,10089€ 100,89
2 000€ 0,09369€ 187,38
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,07393€ 295,72
8 000€ 0,06941€ 555,28
12 000€ 0,06709€ 805,08
20 000€ 0,06447€ 1 289,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,33880