
SCP7UT78HEL1ULS06E | |
|---|---|
DigiKey Part Number | 1510-2353-2-ND - Tape & Reel (TR) 1510-2353-1-ND - Cut Tape (CT) 1510-2353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP7UT78HEL1ULS06E |
Description | LED LM101B WARM WHT 3500K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM101B White, Warm 3500K 5-Step MacAdam Ellipse 2.8V 65mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 350mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3500K 5-Step MacAdam Ellipse | Size / Dimension 0.067" L x 0.067" W (1.70mm x 1.70mm) |
Flux @ 25°C, Current - Test 35lm (33lm ~ 37lm) | Height - Seated (Max) 0.018" (0.45mm) |
Current - Test 65mA | Thermal Resistance of Package 2°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 192 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19100 | € 1,91 |
| 100 | € 0,13490 | € 13,49 |
| 500 | € 0,10934 | € 54,67 |
| 1 000 | € 0,10089 | € 100,89 |
| 2 000 | € 0,09369 | € 187,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07393 | € 295,72 |
| 8 000 | € 0,06941 | € 555,28 |
| 12 000 | € 0,06709 | € 805,08 |
| 20 000 | € 0,06447 | € 1 289,40 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |