
RC2012J510CS | |
|---|---|
DigiKey Part Number | 1276-5501-2-ND - Tape & Reel (TR) 1276-5501-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2012J510CS |
Description | RES SMD 51 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012J510CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805JR-0751RL | YAGEO | 111 246 | 311-51ARCT-ND | € 0,08000 | Direct |
| AC0805FR-0751RL | YAGEO | 9 439 | 13-AC0805FR-0751RLCT-ND | € 0,08000 | Upgrade |
| CR0805-FX-51R0ELF | Bourns Inc. | 350 907 | 118-CR0805-FX-51R0ELFCT-ND | € 0,08000 | Upgrade |
| ERJ-6ENF51R0V | Panasonic Industry | 12 148 | P51.0CCT-ND | € 0,10000 | Upgrade |
| RC0805FR-0751RL | YAGEO | 359 096 | 311-51.0CRCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,05900 | € 0,59 |
| 25 | € 0,04640 | € 1,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | € 0,01154 | € 23 080,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |