
CL32B226KOJNNNE | |
|---|---|
DigiKey Part Number | 1276-1855-2-ND - Tape & Reel (TR) 1276-1855-1-ND - Cut Tape (CT) 1276-1855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B226KOJNNNE |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B226KOJNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B226KAJNNNE | Samsung Electro-Mechanics | 251 872 | 1276-3392-1-ND | € 0,51000 | Upgrade |
| CL32A226KOJNNNE | Samsung Electro-Mechanics | 375 635 | 1276-1058-1-ND | € 0,37000 | Similar |
| GRM32ER71C226KEA8L | Murata Electronics | 67 277 | 490-5890-1-ND | € 0,71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26100 | € 2,61 |
| 50 | € 0,19520 | € 9,76 |
| 100 | € 0,17480 | € 17,48 |
| 500 | € 0,14056 | € 70,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12998 | € 129,98 |
| 2 000 | € 0,12127 | € 242,54 |
| 3 000 | € 0,11691 | € 350,73 |
| 5 000 | € 0,11208 | € 560,40 |
| 7 000 | € 0,10926 | € 764,82 |
| 10 000 | € 0,10654 | € 1 065,40 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |