
CL32B226KAJNNWE | |
|---|---|
DigiKey Part Number | 1276-3393-2-ND - Tape & Reel (TR) 1276-3393-1-ND - Cut Tape (CT) 1276-3393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B226KAJNNWE |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B226KAJNNWE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,66700 | € 6,67 |
| 50 | € 0,52360 | € 26,18 |
| 100 | € 0,47920 | € 47,92 |
| 500 | € 0,40416 | € 202,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38098 | € 380,98 |
| 2 000 | € 0,36189 | € 723,78 |
| 3 000 | € 0,35233 | € 1 056,99 |
| 5 000 | € 0,34173 | € 1 708,65 |
| 7 000 | € 0,33553 | € 2 348,71 |
| 10 000 | € 0,32957 | € 3 295,70 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,24630 |