
CL32B225KBJNNNE | |
|---|---|
DigiKey Part Number | 1276-2884-2-ND - Tape & Reel (TR) 1276-2884-1-ND - Cut Tape (CT) 1276-2884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B225KBJNNNE |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B225KBJNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17300 | € 1,73 |
| 50 | € 0,12600 | € 6,30 |
| 100 | € 0,11180 | € 11,18 |
| 500 | € 0,08780 | € 43,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08041 | € 80,41 |
| 2 000 | € 0,07434 | € 148,68 |
| 3 000 | € 0,07130 | € 213,90 |
| 5 000 | € 0,06793 | € 339,65 |
| 7 000 | € 0,06596 | € 461,72 |
| 10 000 | € 0,06407 | € 640,70 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |