
CL32A476MOJNNWE | |
|---|---|
DigiKey Part Number | 1276-CL32A476MOJNNWETR-ND - Tape & Reel (TR) 1276-CL32A476MOJNNWECT-ND - Cut Tape (CT) 1276-CL32A476MOJNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A476MOJNNWE |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A476MOJNNWE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36700 | € 3,67 |
| 50 | € 0,27940 | € 13,97 |
| 100 | € 0,25230 | € 25,23 |
| 500 | € 0,20662 | € 103,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19247 | € 192,47 |
| 2 000 | € 0,18083 | € 361,66 |
| 3 000 | € 0,17500 | € 525,00 |
| 5 000 | € 0,16855 | € 842,75 |
| 7 000 | € 0,16477 | € 1 153,39 |
| 10 000 | € 0,16114 | € 1 611,40 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |