1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A105KB9LNNC

DigiKey Part Number
1276-2719-2-ND - Tape & Reel (TR)
1276-2719-1-ND - Cut Tape (CT)
1276-2719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A105KB9LNNC
Description
CAP CER 1UF 50V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A105KB9LNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206KKX5R9BB105YAGEO678311-3518-1-ND€ 0,25000Direct
In-Stock: 28 077
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,12000€ 1,20
50€ 0,08640€ 4,32
100€ 0,07590€ 7,59
500€ 0,05846€ 29,23
1 000€ 0,05308€ 53,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04503€ 180,12
8 000€ 0,04204€ 336,32
12 000€ 0,04055€ 486,60
20 000€ 0,03889€ 777,80
28 000€ 0,03792€ 1 061,76
40 000€ 0,03699€ 1 479,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200