
CL21X106KPCLRNC | |
|---|---|
DigiKey Part Number | 1276-2717-2-ND - Tape & Reel (TR) 1276-2717-1-ND - Cut Tape (CT) 1276-2717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21X106KPCLRNC |
Description | CAP CER 10UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21X106KPCLRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1A106K085AC | TDK | 65 746 | 445-7613-1-ND | € 0,21000 | Direct |
| GRM21BC81A106KE18L | Murata Electronics | 54 846 | 490-6466-1-ND | € 0,20000 | Direct |
| C2012X6S1C106K085AC | TDK | 108 541 | 445-14483-1-ND | € 0,22000 | Upgrade |
| C2012X6S1A106K125AB | TDK | 1 990 | 445-14474-1-ND | € 0,32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09900 | € 0,99 |
| 50 | € 0,07000 | € 3,50 |
| 100 | € 0,06140 | € 6,14 |
| 500 | € 0,04672 | € 23,36 |
| 1 000 | € 0,04221 | € 42,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03547 | € 141,88 |
| 8 000 | € 0,03297 | € 263,76 |
| 12 000 | € 0,03171 | € 380,52 |
| 20 000 | € 0,03033 | € 606,60 |
| 28 000 | € 0,02952 | € 826,56 |
| 40 000 | € 0,02874 | € 1 149,60 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |