
CL21X106KOQNNNE | |
|---|---|
DigiKey Part Number | 1276-3024-2-ND - Tape & Reel (TR) 1276-3024-1-ND - Cut Tape (CT) 1276-3024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21X106KOQNNNE |
Description | CAP CER 10UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21X106KOQNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1C106K085AC | TDK | 108 541 | 445-14483-1-ND | € 0,22000 | Direct |
| C2012X6S1C106K125AC | TDK | 102 845 | 445-7611-1-ND | € 0,30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13000 | € 1,30 |
| 50 | € 0,09360 | € 4,68 |
| 100 | € 0,08250 | € 8,25 |
| 500 | € 0,06380 | € 31,90 |
| 1 000 | € 0,05804 | € 58,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05331 | € 106,62 |
| 4 000 | € 0,04941 | € 197,64 |
| 6 000 | € 0,04746 | € 284,76 |
| 10 000 | € 0,04531 | € 453,10 |
| 14 000 | € 0,04404 | € 616,56 |
| 20 000 | € 0,04283 | € 856,60 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |