Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21C472JBFNNNE | |
|---|---|
DigiKey Part Number | 1276-3004-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21C472JBFNNNE |
Description | CAP CER 4700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C472JBFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21C472JBFNNWE | Samsung Electro-Mechanics | 0 | 1276-3005-2-ND | € 0,04063 | Parametric Equivalent |
| C0805C472J5GACTU | KEMET | 13 955 | 399-C0805C472J5GACTUCT-ND | € 0,48000 | Direct |
| C2012C0G1H472J060AA | TDK | 38 921 | 445-7512-1-ND | € 0,17000 | Direct |
| C2012NP01H472J060AA | TDK | 2 811 | 445-14347-1-ND | € 0,25000 | Direct |
| GRM2165C1H472JA01D | Murata Electronics | 56 979 | 490-3044-1-ND | € 0,12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04471 | € 447,10 |
| Unit Price without VAT: | € 0,04471 |
|---|---|
| Unit Price with VAT: | € 0,05410 |



