
CL21C470JC61PNC | |
|---|---|
DigiKey Part Number | 1276-6521-2-ND - Tape & Reel (TR) 1276-6521-1-ND - Cut Tape (CT) 1276-6521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C470JC61PNC |
Description | CAP CER 47PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C470JC61PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08200 | € 0,82 |
| 50 | € 0,05800 | € 2,90 |
| 100 | € 0,05070 | € 5,07 |
| 500 | € 0,03836 | € 19,18 |
| 1 000 | € 0,03414 | € 34,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02054 | € 82,16 |
| 8 000 | € 0,01941 | € 155,28 |
| 12 000 | € 0,01930 | € 231,60 |
| 20 000 | € 0,01918 | € 383,60 |
| 28 000 | € 0,01910 | € 534,80 |
| 40 000 | € 0,01903 | € 761,20 |
| 48 000 | € 0,01900 | € 912,00 |
| 96 000 | € 0,01888 | € 1 812,48 |
| 100 000 | € 0,01887 | € 1 887,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |