
CL21C103JBFNNNG | |
|---|---|
DigiKey Part Number | 1276-6487-2-ND - Tape & Reel (TR) 1276-6487-1-ND - Cut Tape (CT) 1276-6487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C103JBFNNNG |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C103JBFNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16700 | € 1,67 |
| 50 | € 0,12180 | € 6,09 |
| 100 | € 0,10790 | € 10,79 |
| 500 | € 0,08466 | € 42,33 |
| 1 000 | € 0,07747 | € 77,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06861 | € 205,83 |
| 6 000 | € 0,06428 | € 385,68 |
| 9 000 | € 0,06211 | € 558,99 |
| 15 000 | € 0,05971 | € 895,65 |
| 21 000 | € 0,05831 | € 1 224,51 |
| 30 000 | € 0,05695 | € 1 708,50 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |