10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C103JBFNNNG

DigiKey Part Number
1276-6487-2-ND - Tape & Reel (TR)
1276-6487-1-ND - Cut Tape (CT)
1276-6487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C103JBFNNNG
Description
CAP CER 10000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C103JBFNNNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 911
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,16700€ 1,67
50€ 0,12180€ 6,09
100€ 0,10790€ 10,79
500€ 0,08466€ 42,33
1 000€ 0,07747€ 77,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,06861€ 205,83
6 000€ 0,06428€ 385,68
9 000€ 0,06211€ 558,99
15 000€ 0,05971€ 895,65
21 000€ 0,05831€ 1 224,51
30 000€ 0,05695€ 1 708,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,33880