CL21B472JBANNND is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 3 190
Unit Price: € 0,31000
Datasheet

Direct


KYOCERA AVX
In Stock: 3 927
Unit Price: € 0,21000
Datasheet

Upgrade


KEMET
In Stock: 30 459
Unit Price: € 0,34000
Datasheet

Upgrade


KEMET
In Stock: 2 778
Unit Price: € 0,39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 980
Unit Price: € 0,30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 48
Unit Price: € 0,41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,02562
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 647
Unit Price: € 0,15000
Datasheet
4700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B472JBANNND

DigiKey Part Number
CL21B472JBANNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B472JBANNND
Description
CAP CER 4700PF 50V X7R 0805
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B472JBANNND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C472J5RACTUKEMET3 190399-C0805C472J5RACTUCT-ND€ 0,31000Direct
KGM21NR71H472JTKYOCERA AVX3 927478-KGM21NR71H472JTCT-ND€ 0,21000Direct
C0805C472J1RACTUKEMET30 459399-C0805C472J1RACTUCT-ND€ 0,34000Upgrade
C0805C472J2RACTUKEMET2 778399-C0805C472J2RACTUCT-ND€ 0,39000Upgrade
KGM21AR72D472JUKYOCERA AVX3 980478-KGM21AR72D472JUCT-ND€ 0,30000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable