0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B223JBANNNC

DigiKey Part Number
1276-1826-2-ND - Tape & Reel (TR)
1276-1826-1-ND - Cut Tape (CT)
1276-1826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B223JBANNNC
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B223JBANNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123 862
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03700€ 0,37
50€ 0,02460€ 1,23
100€ 0,02110€ 2,11
500€ 0,01522€ 7,61
1 000€ 0,01340€ 13,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01071€ 42,84
8 000€ 0,00971€ 77,68
12 000€ 0,00922€ 110,64
20 000€ 0,00866€ 173,20
28 000€ 0,00834€ 233,52
40 000€ 0,00803€ 321,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680