
CL21B104KBCNNND | |
|---|---|
DigiKey Part Number | 1276-CL21B104KBCNNNDTR-ND - Tape & Reel (TR) 1276-CL21B104KBCNNNDCT-ND - Cut Tape (CT) 1276-CL21B104KBCNNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KBCNNND |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KBCNNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B104KBFNNNG | Samsung Electro-Mechanics | 213 922 | 1276-6468-1-ND | € 0,08000 | Similar |
| C0805C104K5RAC7210 | KEMET | 384 133 | 399-C0805C104K5RAC7210CT-ND | € 0,11000 | Direct |
| C2012X7R1H104K085AA | TDK | 363 440 | 445-7534-1-ND | € 0,10000 | Direct |
| CC0805KRX7R9BB104 | YAGEO | 1 085 683 | 311-1140-1-ND | € 0,09000 | Direct |
| KGM21NR71H104KT | KYOCERA AVX | 624 660 | 478-KGM21NR71H104KTCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03200 | € 0,32 |
| 50 | € 0,02160 | € 1,08 |
| 100 | € 0,01850 | € 1,85 |
| 500 | € 0,01326 | € 6,63 |
| 1 000 | € 0,01164 | € 11,64 |
| 2 500 | € 0,00996 | € 24,90 |
| 5 000 | € 0,00894 | € 44,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00811 | € 81,10 |
| 20 000 | € 0,00742 | € 148,40 |
| 30 000 | € 0,00708 | € 212,40 |
| 50 000 | € 0,00670 | € 335,00 |
| 70 000 | € 0,00648 | € 453,60 |
| 100 000 | € 0,00627 | € 627,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |