
CL21A475KLCLQNC | |
|---|---|
DigiKey Part Number | 1276-6722-2-ND - Tape & Reel (TR) 1276-6722-1-ND - Cut Tape (CT) 1276-6722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A475KLCLQNC |
Description | CAP CER 4.7UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A475KLCLQNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08400 | € 0,84 |
| 50 | € 0,05960 | € 2,98 |
| 100 | € 0,05200 | € 5,20 |
| 500 | € 0,03928 | € 19,64 |
| 1 000 | € 0,03536 | € 35,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02949 | € 117,96 |
| 8 000 | € 0,02732 | € 218,56 |
| 12 000 | € 0,02623 | € 314,76 |
| 20 000 | € 0,02502 | € 500,40 |
| 28 000 | € 0,02432 | € 680,96 |
| 40 000 | € 0,02364 | € 945,60 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |