
CL21A226KQQNNNE | |
|---|---|
DigiKey Part Number | 1276-2907-2-ND - Tape & Reel (TR) 1276-2907-1-ND - Cut Tape (CT) 1276-2907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226KQQNNNE |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226KQQNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10500 | € 1,05 |
| 50 | € 0,07420 | € 3,71 |
| 100 | € 0,06510 | € 6,51 |
| 500 | € 0,04974 | € 24,87 |
| 1 000 | € 0,04500 | € 45,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04112 | € 82,24 |
| 4 000 | € 0,03792 | € 151,68 |
| 6 000 | € 0,03632 | € 217,92 |
| 10 000 | € 0,03454 | € 345,40 |
| 14 000 | € 0,03351 | € 469,14 |
| 20 000 | € 0,03251 | € 650,20 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |