Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C681FB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2327-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C681FB8NNNC |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C681FB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H681FT | KYOCERA AVX | 6 705 | 478-KGM15ACG1H681FTCT-ND | € 1,00000 | Direct |
| 0603N681F500CT | Walsin Technology Corporation | 0 | 1292-0603N681F500CTTR-ND | € 0,10958 | Parametric Equivalent |
| AC0603FRNPO9BN681 | YAGEO | 0 | 13-AC0603FRNPO9BN681TR-ND | € 0,23328 | Parametric Equivalent |
| C0603C681F5GACAUTO | KEMET | 3 280 | 399-20397-1-ND | € 5,38000 | Parametric Equivalent |
| C0603C681F5GACTU | KEMET | 11 362 | 399-C0603C681F5GACTUCT-ND | € 5,20000 | Parametric Equivalent |









