Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C3R3CB8NNWC | |
|---|---|
DigiKey Part Number | 1276-CL10C3R3CB8NNWCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C3R3CB8NNWC |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C3R3CB81PNC | Samsung Electro-Mechanics | 109 517 | 1276-6549-1-ND | € 0,09000 | Parametric Equivalent |
| 0603N3R3C500CT | Walsin Technology Corporation | 0 | 1292-0603N3R3C500CTTR-ND | € 0,00455 | Parametric Equivalent |
| AC0603CRNPO9BN3R3 | YAGEO | 705 | 311-3080-1-ND | € 0,09000 | Parametric Equivalent |
| C0603C339C5GACAUTO | KEMET | 9 081 | 399-17590-1-ND | € 0,32000 | Parametric Equivalent |
| C0603C339C5GACTU | KEMET | 11 906 | 399-C0603C339C5GACTUCT-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 000 | € 0,00529 | € 2 116,00 |
| Unit Price without VAT: | € 0,00529 |
|---|---|
| Unit Price with VAT: | € 0,00640 |










