
CL10C180JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1089-2-ND - Tape & Reel (TR) 1276-1089-1-ND - Cut Tape (CT) 1276-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C180JB8NNNC |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C180JB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 50 | € 0,01380 | € 0,69 |
| 100 | € 0,01160 | € 1,16 |
| 500 | € 0,00818 | € 4,09 |
| 1 000 | € 0,00711 | € 7,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00552 | € 22,08 |
| 8 000 | € 0,00493 | € 39,44 |
| 12 000 | € 0,00464 | € 55,68 |
| 20 000 | € 0,00431 | € 86,20 |
| 28 000 | € 0,00412 | € 115,36 |
| 40 000 | € 0,00394 | € 157,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |