
CL10C101JC81PNC | |
|---|---|
DigiKey Part Number | 1276-2166-2-ND - Tape & Reel (TR) 1276-2166-1-ND - Cut Tape (CT) 1276-2166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C101JC81PNC |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C101JC81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04000 | € 0,40 |
| 50 | € 0,02740 | € 1,37 |
| 100 | € 0,02350 | € 2,35 |
| 500 | € 0,01700 | € 8,50 |
| 1 000 | € 0,01503 | € 15,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01207 | € 48,28 |
| 8 000 | € 0,01097 | € 87,76 |
| 12 000 | € 0,01043 | € 125,16 |
| 20 000 | € 0,00982 | € 196,40 |
| 28 000 | € 0,00946 | € 264,88 |
| 40 000 | € 0,00912 | € 364,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |