
CL10B682JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2099-2-ND - Tape & Reel (TR) 1276-2099-1-ND - Cut Tape (CT) 1276-2099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B682JB8NNNC |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B682JB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02400 | € 0,24 |
| 50 | € 0,01600 | € 0,80 |
| 100 | € 0,01350 | € 1,35 |
| 500 | € 0,00954 | € 4,77 |
| 1 000 | € 0,00832 | € 8,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00651 | € 26,04 |
| 8 000 | € 0,00583 | € 46,64 |
| 12 000 | € 0,00550 | € 66,00 |
| 20 000 | € 0,00513 | € 102,60 |
| 28 000 | € 0,00491 | € 137,48 |
| 40 000 | € 0,00470 | € 188,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |