
CL10B474KO8NFNC | |
|---|---|
DigiKey Part Number | 1276-2085-2-ND - Tape & Reel (TR) 1276-2085-1-ND - Cut Tape (CT) 1276-2085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B474KO8NFNC |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B474KO8NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04200 | € 0,42 |
| 50 | € 0,02920 | € 1,46 |
| 100 | € 0,02520 | € 2,52 |
| 500 | € 0,01830 | € 9,15 |
| 1 000 | € 0,01620 | € 16,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01306 | € 52,24 |
| 8 000 | € 0,01189 | € 95,12 |
| 12 000 | € 0,01131 | € 135,72 |
| 20 000 | € 0,01067 | € 213,40 |
| 28 000 | € 0,01029 | € 288,12 |
| 40 000 | € 0,00993 | € 397,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |