
CL10B473KB8VPJC | |
|---|---|
DigiKey Part Number | 1276-CL10B473KB8VPJCTR-ND - Tape & Reel (TR) 1276-CL10B473KB8VPJCCT-ND - Cut Tape (CT) 1276-CL10B473KB8VPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B473KB8VPJC |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B473KB8VPJC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06300 | € 0,63 |
| 50 | € 0,04340 | € 2,17 |
| 100 | € 0,03760 | € 3,76 |
| 500 | € 0,02790 | € 13,95 |
| 1 000 | € 0,02492 | € 24,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02047 | € 81,88 |
| 8 000 | € 0,01881 | € 150,48 |
| 12 000 | € 0,01799 | € 215,88 |
| 20 000 | € 0,01707 | € 341,40 |
| 28 000 | € 0,01654 | € 463,12 |
| 40 000 | € 0,01602 | € 640,80 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |