
CL10B223KC8VPJC | |
|---|---|
DigiKey Part Number | 1276-CL10B223KC8VPJCTR-ND - Tape & Reel (TR) 1276-CL10B223KC8VPJCCT-ND - Cut Tape (CT) 1276-CL10B223KC8VPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B223KC8VPJC |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B223KC8VPJC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09300 | € 0,93 |
| 50 | € 0,06560 | € 3,28 |
| 100 | € 0,05740 | € 5,74 |
| 500 | € 0,04352 | € 21,76 |
| 1 000 | € 0,03925 | € 39,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03287 | € 131,48 |
| 8 000 | € 0,03050 | € 244,00 |
| 12 000 | € 0,02932 | € 351,84 |
| 20 000 | € 0,02800 | € 560,00 |
| 28 000 | € 0,02724 | € 762,72 |
| 40 000 | € 0,02650 | € 1 060,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |