220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C221JB51PNC

DigiKey Part Number
1276-6762-2-ND - Tape & Reel (TR)
1276-6762-1-ND - Cut Tape (CT)
1276-6762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C221JB51PNC
Description
CAP CER 220PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C221JB51PNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JPNPO9BN221YAGEO47 64213-AC0402JPNPO9BN221CT-ND€ 0,09000Parametric Equivalent
AC0402JRNPO9BN221YAGEO40 308311-3057-1-ND€ 0,08000Parametric Equivalent
C0402C221J5GACAUTOKEMET437 574399-17376-1-ND€ 0,08000Parametric Equivalent
CGJ2B2C0G1H221J050BATDK37 544445-8057-1-ND€ 0,13000Parametric Equivalent
GMT04CG221J50NT10Cal-Chip Electronics, Inc.9 4504713-GMT04CG221J50NT10CT-ND€ 0,08000Parametric Equivalent
In-Stock: 113 333
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03200€ 0,32
50€ 0,02200€ 1,10
100€ 0,01890€ 1,89
500€ 0,01352€ 6,76
1 000€ 0,01187€ 11,87
2 500€ 0,01016€ 25,40
5 000€ 0,00913€ 45,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00828€ 82,80
20 000€ 0,00759€ 151,80
30 000€ 0,00724€ 217,20
50 000€ 0,00685€ 342,50
70 000€ 0,00663€ 464,10
100 000€ 0,00641€ 641,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680