
CL05C180JC51PNC | |
|---|---|
DigiKey Part Number | 1276-CL05C180JC51PNCTR-ND - Tape & Reel (TR) 1276-CL05C180JC51PNCCT-ND - Cut Tape (CT) 1276-CL05C180JC51PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C180JC51PNC |
Description | CAP CER 18PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C180JC51PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04100 | € 0,41 |
| 50 | € 0,02760 | € 1,38 |
| 100 | € 0,02370 | € 2,37 |
| 500 | € 0,01716 | € 8,58 |
| 1 000 | € 0,01517 | € 15,17 |
| 2 500 | € 0,01308 | € 32,70 |
| 5 000 | € 0,01181 | € 59,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01078 | € 107,80 |
| 20 000 | € 0,00993 | € 198,60 |
| 30 000 | € 0,00950 | € 285,00 |
| 50 000 | € 0,00903 | € 451,50 |
| 70 000 | € 0,00875 | € 612,50 |
| 100 000 | € 0,00849 | € 849,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |