
CL05C151JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1046-2-ND - Tape & Reel (TR) 1276-1046-1-ND - Cut Tape (CT) 1276-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C151JB5NNNC |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C151JB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01800 | € 0,18 |
| 50 | € 0,01180 | € 0,59 |
| 100 | € 0,01010 | € 1,01 |
| 500 | € 0,00702 | € 3,51 |
| 1 000 | € 0,00609 | € 6,09 |
| 2 500 | € 0,00511 | € 12,78 |
| 5 000 | € 0,00452 | € 22,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00404 | € 40,40 |
| 20 000 | € 0,00364 | € 72,80 |
| 30 000 | € 0,00345 | € 103,50 |
| 50 000 | € 0,00323 | € 161,50 |
| 70 000 | € 0,00310 | € 217,00 |
| 100 000 | € 0,00298 | € 298,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |