
CL05C151JB51PNC | |
|---|---|
DigiKey Part Number | 1276-1644-2-ND - Tape & Reel (TR) 1276-1644-1-ND - Cut Tape (CT) 1276-1644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C151JB51PNC |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C151JB51PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03300 | € 0,33 |
| 50 | € 0,02240 | € 1,12 |
| 100 | € 0,01920 | € 1,92 |
| 500 | € 0,01376 | € 6,88 |
| 1 000 | € 0,01211 | € 12,11 |
| 2 500 | € 0,01036 | € 25,90 |
| 5 000 | € 0,00931 | € 46,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00845 | € 84,50 |
| 20 000 | € 0,00774 | € 154,80 |
| 30 000 | € 0,00739 | € 221,70 |
| 50 000 | € 0,00700 | € 350,00 |
| 70 000 | € 0,00677 | € 473,90 |
| 100 000 | € 0,00655 | € 655,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |