
CL05C101JC51PNC | |
|---|---|
DigiKey Part Number | 1276-1632-2-ND - Tape & Reel (TR) 1276-1632-1-ND - Cut Tape (CT) 1276-1632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C101JC51PNC |
Description | CAP CER 100PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C101JC51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03900 | € 0,39 |
| 50 | € 0,02680 | € 1,34 |
| 100 | € 0,02310 | € 2,31 |
| 500 | € 0,01672 | € 8,36 |
| 1 000 | € 0,01478 | € 14,78 |
| 2 500 | € 0,01274 | € 31,85 |
| 5 000 | € 0,01152 | € 57,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00656 | € 65,60 |
| 20 000 | € 0,00649 | € 129,80 |
| 30 000 | € 0,00645 | € 193,50 |
| 50 000 | € 0,00641 | € 320,50 |
| 70 000 | € 0,00638 | € 446,60 |
| 100 000 | € 0,00636 | € 636,00 |
| 120 000 | € 0,00634 | € 760,80 |
| 240 000 | € 0,00630 | € 1 512,00 |
| 250 000 | € 0,00630 | € 1 575,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |