
CL05B682KB5VPNC | |
|---|---|
DigiKey Part Number | 1276-CL05B682KB5VPNCTR-ND - Tape & Reel (TR) 1276-CL05B682KB5VPNCCT-ND - Cut Tape (CT) 1276-CL05B682KB5VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B682KB5VPNC |
Description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B682KB5VPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02900 | € 0,29 |
| 50 | € 0,01980 | € 0,99 |
| 100 | € 0,01670 | € 1,67 |
| 500 | € 0,01194 | € 5,97 |
| 1 000 | € 0,01048 | € 10,48 |
| 2 500 | € 0,00894 | € 22,35 |
| 5 000 | € 0,00800 | € 40,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00724 | € 72,40 |
| 20 000 | € 0,00662 | € 132,40 |
| 30 000 | € 0,00630 | € 189,00 |
| 50 000 | € 0,00595 | € 297,50 |
| 70 000 | € 0,00575 | € 402,50 |
| 100 000 | € 0,00556 | € 556,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |