
CL05B473KB5VPNC | |
|---|---|
DigiKey Part Number | 1276-CL05B473KB5VPNCTR-ND - Tape & Reel (TR) 1276-CL05B473KB5VPNCCT-ND - Cut Tape (CT) 1276-CL05B473KB5VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B473KB5VPNC |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B473KB5VPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03000 | € 0,30 |
| 50 | € 0,02040 | € 1,02 |
| 100 | € 0,01740 | € 1,74 |
| 500 | € 0,01238 | € 6,19 |
| 1 000 | € 0,01087 | € 10,87 |
| 2 500 | € 0,00928 | € 23,20 |
| 5 000 | € 0,00832 | € 41,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00753 | € 75,30 |
| 20 000 | € 0,00688 | € 137,60 |
| 30 000 | € 0,00656 | € 196,80 |
| 50 000 | € 0,00620 | € 310,00 |
| 70 000 | € 0,00599 | € 419,30 |
| 100 000 | € 0,00579 | € 579,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |