


CL05B332KB5VPNC | |
|---|---|
DigiKey Part Number | 1276-6718-2-ND - Tape & Reel (TR) 1276-6718-1-ND - Cut Tape (CT) 1276-6718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B332KB5VPNC |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B332KB5VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02700 | € 0,27 |
| 50 | € 0,01800 | € 0,90 |
| 100 | € 0,01530 | € 1,53 |
| 500 | € 0,01084 | € 5,42 |
| 1 000 | € 0,00951 | € 9,51 |
| 2 500 | € 0,00809 | € 20,23 |
| 5 000 | € 0,00724 | € 36,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00471 | € 47,10 |
| 20 000 | € 0,00466 | € 93,20 |
| 30 000 | € 0,00463 | € 138,90 |
| 50 000 | € 0,00460 | € 230,00 |
| 70 000 | € 0,00458 | € 320,60 |
| 100 000 | € 0,00456 | € 456,00 |
| 120 000 | € 0,00455 | € 546,00 |
| 240 000 | € 0,00452 | € 1 084,80 |
| 250 000 | € 0,00451 | € 1 127,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |