
CL05B332KB5NNWC | |
|---|---|
DigiKey Part Number | 1276-CL05B332KB5NNWCTR-ND - Tape & Reel (TR) 1276-CL05B332KB5NNWCCT-ND - Cut Tape (CT) 1276-CL05B332KB5NNWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B332KB5NNWC |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B332KB5NNWC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01500 | € 0,15 |
| 50 | € 0,00980 | € 0,49 |
| 100 | € 0,00830 | € 0,83 |
| 500 | € 0,00572 | € 2,86 |
| 1 000 | € 0,00494 | € 4,94 |
| 2 500 | € 0,00412 | € 10,30 |
| 5 000 | € 0,00383 | € 19,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00191 | € 19,10 |
| 20 000 | € 0,00189 | € 37,80 |
| 30 000 | € 0,00188 | € 56,40 |
| 50 000 | € 0,00186 | € 93,00 |
| 70 000 | € 0,00185 | € 129,50 |
| 100 000 | € 0,00184 | € 184,00 |
| 120 000 | € 0,00184 | € 220,80 |
| 240 000 | € 0,00182 | € 436,80 |
| 250 000 | € 0,00182 | € 455,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |