


CL05B224KP5NNNC | |
|---|---|
DigiKey Part Number | 1276-1539-2-ND - Tape & Reel (TR) 1276-1539-1-ND - Cut Tape (CT) 1276-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B224KP5NNNC |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B224KP5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02900 | € 0,29 |
| 50 | € 0,01940 | € 0,97 |
| 100 | € 0,01650 | € 1,65 |
| 500 | € 0,01172 | € 5,86 |
| 1 000 | € 0,01027 | € 10,27 |
| 2 500 | € 0,00875 | € 21,88 |
| 5 000 | € 0,00783 | € 39,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00708 | € 70,80 |
| 20 000 | € 0,00647 | € 129,40 |
| 30 000 | € 0,00616 | € 184,80 |
| 50 000 | € 0,00582 | € 291,00 |
| 70 000 | € 0,00562 | € 393,40 |
| 100 000 | € 0,00543 | € 543,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |