


CL05B223KO5NNNC | |
|---|---|
DigiKey Part Number | 1276-1175-2-ND - Tape & Reel (TR) 1276-1175-1-ND - Cut Tape (CT) 1276-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B223KO5NNNC |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B223KO5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01900 | € 0,19 |
| 50 | € 0,01200 | € 0,60 |
| 100 | € 0,01030 | € 1,03 |
| 500 | € 0,00716 | € 3,58 |
| 1 000 | € 0,00620 | € 6,20 |
| 2 500 | € 0,00520 | € 13,00 |
| 5 000 | € 0,00461 | € 23,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00412 | € 41,20 |
| 20 000 | € 0,00372 | € 74,40 |
| 30 000 | € 0,00351 | € 105,30 |
| 50 000 | € 0,00329 | € 164,50 |
| 70 000 | € 0,00316 | € 221,20 |
| 100 000 | € 0,00304 | € 304,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |