0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B223KB5NNNC

DigiKey Part Number
1276-CL05B223KB5NNNCTR-ND - Tape & Reel (TR)
1276-CL05B223KB5NNNCCT-ND - Cut Tape (CT)
1276-CL05B223KB5NNNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B223KB5NNNC
Description
CAP CER 0.022UF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B223KB5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03400€ 0,34
50€ 0,02300€ 1,15
100€ 0,01960€ 1,96
500€ 0,01410€ 7,05
1 000€ 0,01239€ 12,39
2 500€ 0,01062€ 26,55
5 000€ 0,00955€ 47,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00867€ 86,70
20 000€ 0,00795€ 159,00
30 000€ 0,00759€ 227,70
50 000€ 0,00719€ 359,50
70 000€ 0,00696€ 487,20
100 000€ 0,00673€ 673,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680