


CL05B104KQ5NNNC | |
|---|---|
DigiKey Part Number | 1276-1511-2-ND - Tape & Reel (TR) 1276-1511-1-ND - Cut Tape (CT) 1276-1511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B104KQ5NNNC |
Description | CAP CER 0.1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B104KQ5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02100 | € 0,21 |
| 50 | € 0,01420 | € 0,71 |
| 100 | € 0,01190 | € 1,19 |
| 500 | € 0,00834 | € 4,17 |
| 1 000 | € 0,00726 | € 7,26 |
| 2 500 | € 0,00612 | € 15,30 |
| 5 000 | € 0,00544 | € 27,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00488 | € 48,80 |
| 20 000 | € 0,00442 | € 88,40 |
| 30 000 | € 0,00419 | € 125,70 |
| 50 000 | € 0,00393 | € 196,50 |
| 70 000 | € 0,00379 | € 265,30 |
| 100 000 | € 0,00364 | € 364,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |