
CL05A224KP5NNNC | |
|---|---|
DigiKey Part Number | 1276-1049-2-ND - Tape & Reel (TR) 1276-1049-1-ND - Cut Tape (CT) 1276-1049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A224KP5NNNC |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A224KP5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03200 | € 0,32 |
| 50 | € 0,02200 | € 1,10 |
| 100 | € 0,01870 | € 1,87 |
| 500 | € 0,01342 | € 6,71 |
| 1 000 | € 0,01181 | € 11,81 |
| 2 500 | € 0,01010 | € 25,25 |
| 5 000 | € 0,00907 | € 45,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00823 | € 82,30 |
| 20 000 | € 0,00754 | € 150,80 |
| 30 000 | € 0,00719 | € 215,70 |
| 50 000 | € 0,00681 | € 340,50 |
| 70 000 | € 0,00658 | € 460,60 |
| 100 000 | € 0,00637 | € 637,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |