
CL03X105MR3CSNC | |
|---|---|
DigiKey Part Number | 1276-CL03X105MR3CSNCTR-ND - Tape & Reel (TR) 1276-CL03X105MR3CSNCCT-ND - Cut Tape (CT) 1276-CL03X105MR3CSNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03X105MR3CSNC |
Description | CAP CER 1UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03X105MR3CSNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM03CS60G105MH | KYOCERA AVX | 0 | 478-KGM03CS60G105MHCT-ND | € 0,14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06600 | € 0,66 |
| 50 | € 0,04600 | € 2,30 |
| 100 | € 0,04000 | € 4,00 |
| 500 | € 0,02980 | € 14,90 |
| 1 000 | € 0,02665 | € 26,65 |
| 2 500 | € 0,02335 | € 58,38 |
| 5 000 | € 0,02136 | € 106,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01956 | € 195,60 |
| 20 000 | € 0,01823 | € 364,60 |
| 30 000 | € 0,01756 | € 526,80 |
| 50 000 | € 0,01682 | € 841,00 |
| 70 000 | € 0,01638 | € 1 146,60 |
| 100 000 | € 0,01597 | € 1 597,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |