1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03X105MR3CSNC

DigiKey Part Number
1276-CL03X105MR3CSNCTR-ND - Tape & Reel (TR)
1276-CL03X105MR3CSNCCT-ND - Cut Tape (CT)
1276-CL03X105MR3CSNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03X105MR3CSNC
Description
CAP CER 1UF 4V X6S 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03X105MR3CSNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM03CS60G105MHKYOCERA AVX0478-KGM03CS60G105MHCT-ND€ 0,14000Direct
In-Stock: 4 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,06600€ 0,66
50€ 0,04600€ 2,30
100€ 0,04000€ 4,00
500€ 0,02980€ 14,90
1 000€ 0,02665€ 26,65
2 500€ 0,02335€ 58,38
5 000€ 0,02136€ 106,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01956€ 195,60
20 000€ 0,01823€ 364,60
30 000€ 0,01756€ 526,80
50 000€ 0,01682€ 841,00
70 000€ 0,01638€ 1 146,60
100 000€ 0,01597€ 1 597,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14520