0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A474KQ3NNNH

DigiKey Part Number
1276-6445-2-ND - Tape & Reel (TR)
1276-6445-1-ND - Cut Tape (CT)
1276-6445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A474KQ3NNNH
Description
CAP CER 0.47UF 6.3V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A474KQ3NNNH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63 190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,05700€ 0,57
50€ 0,03920€ 1,96
100€ 0,03400€ 3,40
500€ 0,02512€ 12,56
1 000€ 0,02239€ 22,39
2 500€ 0,01951€ 48,77
5 000€ 0,01778€ 88,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01565€ 234,75
30 000€ 0,01461€ 438,30
45 000€ 0,01409€ 634,05
75 000€ 0,01351€ 1 013,25
105 000€ 0,01317€ 1 382,85
150 000€ 0,01285€ 1 927,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12100